Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6123002-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tube
Number of Positions:
100
Mating Tab Width:
.016 in, .4 mm
Mating Alignment:
With
Mating Tab Thickness:
.008 in, .2 mm
Termination Method to Printed Circuit Board:
Surface Mount
Board-to-Board Configuration:
Parallel
Contact Layout:
Inline
Contact Base Material:
Brass
PCB Connector Assembly Type:
PCB Mount Header
PCB Mount Retention:
Without
Contact Mating Area Plating Material:
Gold
PCB Contact Termination Area Plating Material Thickness:
78.74 µin, 2 µm
Rectangular Termination Post & Tail Width:
.01 in, .25 mm
Packaging Reel Diameter:
.5 in
Assembly Process Feature:
None
Mating Entry Location:
Top
Stack Height:
.315 in, .472 in, .63 in, .787 in, 12 mm, 16 mm, 20 mm, 8 mm
PCB Mount Alignment Type:
Positioning Bosses
PCB Mount Alignment:
With
PCB Contact Termination Area Plating Material:
Tin
Dielectric Withstanding Voltage (Max):
500 VAC
Operating Voltage:
100 VAC
PCB Mount Orientation:
Vertical
Connector Height:
.315 in, 8 mm
Connector & Contact Terminates To:
Printed Circuit Board
Circuit Application:
Signal
Contact Current Rating (Max):
.5 A
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Housing Temperature Rating:
High
Packaging Quantity:
10
Sealable:
No
Insulation Resistance:
2 MΩ
Centerline (Pitch):
.031 in, .8 mm
Housing Material:
Matte
Contact Type:
Tab
PCB Contact Termination Area Plating Material Finish:
Matte
Stackable:
Yes
Contact Mating Area Plating Material Finish:
Matte
Contact Mating Area Plating Material Thickness:
30 µin
Connector System:
Board-to-Board
UL Flammability Rating:
UL 94V-0
Mating Alignment Type:
Polarized
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Header Type:
Fully Shrouded
Packaging Type:
Box , Tube
Primary Product Color:
Natural
0.8FH,P08H.5,100,30/Sn,TU
Product Highlights:
- Plug
- Number of Positions = 100
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 8.00 mm, 12.00 mm, 16.00 mm, 20.00 mm
- Gold (30) Contact Mating Area Plating Material
Search Keywords:
61230024
IN STOCK:
2,210
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1000
Multiple:
10
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$6.59
$65.900
250
$5.85
$1,462.500
500
$5.14
$2,570.000
1,000
$4.87
$4,870.000
2,000
$4.79
$9,580.000
3,000
$4.72
$14,160.000
4,000
+
$4.65
$18,600.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides