Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6123002-5
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
5A991
Supplier Standard Pack
9
Package Type:
Tube
Housing Material:
Matte
Circuit Application:
Signal
Connector & Contact Terminates To:
Printed Circuit Board
Contact Mating Area Plating Material Thickness:
30 µin, .76 µm
Packaging Reel Diameter:
.5 in
Insulation Resistance:
2 MΩ
Rectangular Termination Post & Tail Width:
.01 in, .25 mm
Sealable:
No
Stack Height:
.315 in, .472 in, .63 in, .787 in, 12 mm, 16 mm, 20 mm, 8 mm
Rectangular Termination Post & Tail Thickness:
.008 in, .2 mm
Mating Alignment:
With
Operating Temperature Range:
-40 – 125 °C, -40 – 257 °F
Housing Temperature Rating:
High
Termination Method to Printed Circuit Board:
Surface Mount
Stackable:
Yes
Connector System:
Board-to-Board
Mating Entry Location:
Top
Contact Base Material:
Brass
Contact Layout:
Inline
PCB Contact Termination Area Plating Material Thickness:
78.74 µin, 2 µm
PCB Mount Alignment Type:
Positioning Bosses
Contact Mating Area Plating Material Finish:
Matte
Connector Height:
.315 in, 8 mm
Contact Current Rating (Max):
.5 A
PCB Contact Termination Area Plating Material:
Tin
PCB Connector Assembly Type:
PCB Mount Header
PCB Mount Alignment:
With
Packaging Quantity:
9
Contact Mating Area Plating Material:
Gold
PCB Contact Termination Area Plating Material Finish:
Matte
UL Flammability Rating:
UL 94V-0
Dielectric Withstanding Voltage (Max):
500 VAC
Connector Mounting Type:
Board Mount
PCB Mount Orientation:
Vertical
Contact Type:
Tab
Mating Tab Thickness:
.008 in, .2 mm
Centerline (Pitch):
.031 in, .8 mm
Operating Voltage:
100 VAC
Assembly Process Feature:
None
Mating Tab Width:
.016 in, .4 mm
PCB Mount Retention:
Without
Board-to-Board Configuration:
Parallel
Number of Positions:
120
Mating Alignment Type:
Polarization
Packaging Type:
Box , Tube
Primary Product Color:
Natural
Header Type:
Fully Shrouded
0.8FH,P08H.5,120,30/Sn,TU
Product Highlights:
- With Contacts
- Housing Gender = Plug
- 120 Positions
- PCB Mount Angle = Vertical
- Board-to-Board Stack Height = 8.00 mm, 12.00 mm, 16.00 mm, 20.00 mm
Search Keywords:
61230025
IN STOCK:
0
MOQ for out of Stock Qty:
1350
Multiple:
9
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1,350
$15.10
$20,385.000
2,700
$7.71
$20,817.000
4,050
$5.25
$21,262.500
5,400
+
$5.15
$27,810.000
Tools/3D Models
Product Guides