help desk software
DATA SHEET

6-1393302-3

TE Connectivity / AMP Brand

V23134A1053C643-EV-CBOX .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-1393302-3
RoHS:
Yes
HTS:
8536490080
COO:
PT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Box
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
120(NO)/45(NC) A
Mounting:
Connector
Operating Temperature:
-40 to 125 °C
Dimension:
25.9 x 29.9 x 51.9 mm
Termination Style:
0.25 Quick Connect
The TE Connectivity / AMP Brand part 6-1393302-3, also known as V23134A1053C643-EV-CBOX, is an innovative and reliable electrical component designed for electronic systems. This part is suitable for various applications and offers exceptional performance and durability. It is built with high-quality materials to ensure long-lasting functionality. The TE Connectivity / AMP Brand part 6-1393302-3 is a great choice for professional engineers and electronic enthusiasts seeking reliable and efficient electrical components for their projects.
Search Keywords:
613933023
IN STOCK: 1,010
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.78
$63.900
25
$11.77
$294.250
50
$11.00
$550.000
200
$10.78
$2,156.000
400
$10.40
$4,160.000
600
$9.78
$5,868.000
1,000 +
$9.68
$9,680.000
Older Equivalent
1-1904027-1
1-1904027-1
VIEW PRODUCT
Tools/3D Models