6-1393766-8
TE Connectivity / AMP BrandElectromechanical Relay 5VDC 140Ohm 2A DPDT (24.13x18.67x30.15)mm Plug-In General Purpose Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-1393766-8
Alias/AKA:
R10-E1Z2-S140
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
2 A
Mounting:
Connector
Operating Temperature:
-55 to 75 °C
Dimension:
24.13 x 18.67 x 30.15 mm
Termination Style:
Solder
Coil Current:
35.71 mA
Contact Form:
2 Form C
Life Cycle:
Discontinued
Electromechanical Relay 5VDC 140Ohm 2A DPDT (24.13x18.67x30.15)mm Plug-In General Purpose Relay
Product Highlights:
- Relay Type = General Purpose, Multicontact
- Relay Style = General
- R10 Series
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 2 A
Search Keywords:
613937668
This product is discontinued, but still in stock
IN STOCK:
14
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$25.41
$25.410
25
$24.14
$603.500
50
$22.93
$1,146.500
100
$21.79
$2,179.000
500
$20.70
$10,350.000
1,000
+
$17.91
$17,910.000
Product Guides