Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-1393817-3
Alias/AKA:
V23003B64B110
RoHS:
Yes
HTS:
8536410050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
4PDT
Maximum Current Rating:
2 A
Mounting:
Socket
Operating Temperature:
-40 to 70 °C
Dimension:
30 x 19 x 30 mm
Termination Style:
Solder
Coil Current:
34.28 mA
Contact Form:
4 Form C
Life Cycle:
Discontinued
V23003B 64B110
Product Highlights:
- V23003/Cradle Relay P Series
- DC Actuating System
- Input Voltage = 48 VDC
- Contact Arrangement = 4 Form C, 4PDT, 4 C/O
- Contact Current Rating = 2 Amps.
Search Keywords:
613938173
This product is discontinued, but still in stock
IN STOCK:
10
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$710.86
$710.860
5
$700.20
$3,501.000
10
$370.69
$3,706.900
15
$260.86
$3,912.900
20
+
$255.64
$5,112.800
Product Guides