help desk software
DATA SHEET

6-1415027-1

TE Connectivity / AMP Brand

SR6D4024 .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-1415027-1
Alias/AKA:
SR6D4024
RoHS:
Yes
HTS:
8536490055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Carton
Type:
Safety Relay
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Coil Current:
50 mA
Coil Resistance:
480 Ohm
Dimension:
55 x 16.5 x 16.5 mm
Operating Temperature:
-25 to 70 °C
Termination Style:
PC Pin
Contact Arrangement:
DPST-NO,DPST-NC
Contact Form:
2 Form A,2 Form B
Maximum Current Rating:
8 A
Mounting:
Through Hole
The TE Connectivity / AMP BRAND part 6-1415027-1 is a high-quality electrical connector with the short description SR6D4024. This connector is reliable and durable, making it ideal for various industrial and commercial applications. It features a secure connection and efficient performance, making it a trusted choice for engineers and technicians.
Search Keywords:
614150271
IN STOCK: 258
Can Ship immediately
MOQ for out of Stock Qty:
63
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$28.04
$28.040
10
$17.29
$172.900
25
$17.09
$427.250
50
$16.66
$833.000
63
$16.43
$1,035.090
125
$16.20
$2,025.000
188
$16.03
$3,013.640
250 +
$15.73
$3,932.500
Tools/3D Models