help desk software
DATA SHEET

6-1437187-4

TE Connectivity / AMP Brand

FST-22A-18 .. see full description

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-1437187-4
Alias/AKA:
FST-22A-18
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Carton
Cable Pitch:
2.54 mm
Cable Length:
N/A
Type:
FFC Jumper Cable
Number of Conductors:
18
FST-22A-18
Product Highlights:
  • 2.54 mm Centerline
  • Teflon Insulation Material
  • Insulation Length = 50.80 mm
  • Pin Arrangement (Left) = A
  • Pin Arrangement (Right) = A
Search Keywords:
614371874
IN STOCK: 121
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
313
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
4
$6.17
$24.680
10
$3.41
$34.100
25
$3.29
$82.250
100
$3.12
$312.000
313
$3.08
$964.040
625
$3.03
$1,893.750
938
$2.98
$2,795.240
1,250 +
$2.94
$3,675.000
Tools/3D Models