Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-1437537-4
Alias/AKA:
820-AG10D
RoHS:
No
HTS:
8536694040
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tube
Type:
DIP Socket
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Pitch:
2.54 mm
Number of Contacts:
20
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
DIP SOCKET, 800 SERIES
Product Highlights:
- DIP Socket
- Number of Positions = 20
- Row-to-Row Spacing = 7.62 mm
- Thru Hole
- Mount Style = Vertical
Search Keywords:
614375374
This product is discontinued, but still in stock
IN STOCK:
248
Ships today, if you order in
Minimum Order:
24
Multiple:
24
Quantity
Unit Price
Ext. Price
24
$8.74
$209.760
48
$8.57
$411.360
96
$7.75
$744.000
192
$7.35
$1,411.200
240
$7.24
$1,737.600
480
$7.14
$3,427.200
720
$7.03
$5,061.600
960
+
$6.93
$6,652.800
Product Guides