Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-146256-2
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
120
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
24
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
The TE Connectivity / AMP Brand part 6-146256-2 is an unshrouded header connector with a high-quality construction. It features 24 positions with a spacing of 2.54mm, making it suitable for various electrical and electronic applications. The connector is designed for easy soldering onto a printed circuit board, offering a secure and reliable connection. This through-hole header ensures stable mounting and provides excellent performance in demanding environments. Overall, the 6-146256-2 is an ideal choice for professionals seeking a dependable and versatile connector option.
Search Keywords:
61462562
IN STOCK:
9,934
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$3.688
$36.880
50
$3.191
$159.550
120
$2.510
$301.200
360
$2.478
$892.080
600
$2.453
$1,471.800
1,080
$2.429
$2,623.320
2,520
$2.361
$5,949.720
5,040
+
$2.337
$11,778.480
Tools/3D Models
Product Guides