6-146264-3
TE Connectivity / AMP BrandConn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Carton .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-146264-3
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
120
Package Type:
Carton
Type:
Unshrouded Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
26
Maximum Voltage Rating:
303584VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder3593
Operating Temperature:
-65 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
Product Highlights:
- Header
- Header Type = Breakaway
- Number of Rows = Dual
- Number of Positions = 26
- Mating Post Length = 8.08 mm
Search Keywords:
61462643
This product is discontinued, but still in stock
IN STOCK:
608
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$4.49
$22.450
100
$3.98
$398.000
250
$3.92
$980.000
600
$3.87
$2,322.000
1,200
$3.80
$4,560.000
1,800
$3.74
$6,732.000
2,400
+
$3.69
$8,856.000
Product Guides