help desk software
DATA SHEET

6-146277-0

TE Connectivity / AMP Brand

10 MODII HDR SRST B/A .100CL

RoHS Compliant
Carton Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-146277-0
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Carton
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
N/A
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-65 to 105 °C
10 MODII HDR SRST B/A .100CL
Search Keywords:
61462770
IN STOCK: 6,384
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1000
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$1.97
$19.700
250
$1.55
$387.500
500
$1.52
$760.000
1,000
$1.48
$1,480.000
2,000
$1.40
$2,800.000
3,000
$1.33
$3,990.000
4,000 +
$1.30
$5,200.000
Tools/3D Models