Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
61492-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
30000
Package Type:
Reel
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
N/R
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 61492-1 is a high-quality splice designed for efficient and durable electrical connections. With a short description of SPLICE 2048-5250 .020 BR, this product is ideal for applications that require a precise connection with a wire diameter of 0.020 inches. Designed to provide secure and reliable connections, this splice ensures a seamless electrical flow and is suitable for various industries and applications. Trust TE Connectivity / AMP Brand part 61492-1 for all your splicing needs.
Product Highlights:
- Splice
- Non-Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 2500 - 4700 CMA
- With Serrations
Search Keywords:
614921
IN STOCK:
121,707
Ships today, if you order in
Minimum Order:
30000
Multiple:
30000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
30,000
$0.0291
$873.000
60,000
$0.0279
$1,674.000
120,000
$0.0276
$3,312.000
150,000
$0.0273
$4,095.000
270,000
$0.0271
$7,317.000
510,000
+
$0.0268
$13,668.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
640136-9
09P EDGE CONN HSG, BIF-LEAF
3-640433-5
05P MTA156 CONN ASSY 22AWG RED
3031416
Ground modular terminal block - connection method: Spring-cage connection - number of conn...
794276-1
This wire seal from TE’s Splash Proof/Sealed Universal MATE-N-LOK Connectors series has po...
1754465
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...