help desk software
DATA SHEET

61556-1

TE Connectivity / AMP Brand

RING 22-16 AWG .0245 X .435 TPST .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
61556-1
RoHS:
Yes
HTS:
8536904000
COO:
IT
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Dimension:
19.61 x 9.4 mm
Wire Size:
16-22 AWG
Color:
N/R
Operating Temperature:
N/A
The 61556-1 part by TE Connectivity / AMP Brand is a highly durable and reliable ring terminal designed for use with 22-16 AWG wires. With its precise dimensions of 0.0245 inches in thickness and 0.435 inches in diameter, this TPST ring terminal ensures a secure and tight connection. Crafted from high-quality materials, it offers excellent conductivity and resistance against corrosion. Trust in the TE Connectivity / AMP Brand 61556-1 for your wiring needs, guaranteeing efficient and long-lasting performance.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.30-1.40² [22-16] mm [AWG]
Search Keywords:
615561
IN STOCK: 44,905
Can Ship immediately
Minimum Order:
2500
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,500
$0.1357
$339.250
5,000
$0.1337
$668.500
7,500
$0.1323
$992.250
10,000
$0.1310
$1,310.000
30,000
$0.1297
$3,891.000
50,000
$0.1284
$6,420.000
100,000 +
$0.1271
$12,710.000
Tools/3D Models