Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-160448-3
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Type:
Quick Disconnect Terminal
Gender:
RCP
Tab Size:
5.14 mm²
Stud Size:
N/A
Wire Size:
13-17 AWG
Color:
N/A
Operating Temperature:
N/A
FF 250 REC 1-2.5MM2 PB SILVER PLATED
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Tab Fit = 6.35 x 0.81 mm
- Wire Range = 1.00-2.50² [17-13] mm [AWG]
- Insulation Diameter = 3.43-5.08 [.135-.200] mm [in]
Search Keywords:
61604483
IN STOCK:
379,760
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
3750
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
50
$0.3657
$18.285
1,000
$0.3210
$321.000
2,500
$0.3163
$790.750
3,750
$0.3116
$1,168.500
7,500
$0.3085
$2,313.750
11,250
$0.3054
$3,435.750
15,000
+
$0.3023
$4,534.500
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-776230-1
35POS,PIN DIA 1.3,HDR ASSY,180DEG,COD 1
1-368376-1
81P REC HSG ASSY(SIEMENS)BLK-B
31387-4009
Conn Shrouded Header (4 Sides) HDR 80 POS 2.54mm Solder ST Thru-Hole Automotive Carton
28-5940
Switch Connector Thermoplastic Rocker Switch.
31387-4001
Conn Shrouded Header (4 Sides) HDR 80 POS 2.54mm Solder ST Thru-Hole Automotive Carton