help desk software
DATA SHEET

6-1609968-4

TE Connectivity / AMP Brand

KEP 75A 1S HIGH PLUS SP BS WYE 520VAC

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-1609968-4
Alias/AKA:
75KEPS10BBSW
RoHS:
Yes
HTS:
8548000000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box
KEP 75A 1S HIGH PLUS SP BS WYE 520VAC
Search Keywords:
616099684
IN STOCK: 8
Can Ship immediately
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$331.48
$331.480
2
$326.51
$653.020
3
$321.61
$964.830
4 +
$316.78
$1,267.120
Tools/3D Models