Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-1672115-0
Alias/AKA:
3100-30T9999CG
RoHS:
Yes
HTS:
8536490065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Maximum Current Rating:
30 A
Contact Arrangement:
3PST-NO-DM
DC Coil Voltage:
N/A
AC Coil Voltage:
120 V
Maximum DC Voltage Rating:
N/A
Maximum AC Voltage Rating:
N/A
Termination Style:
Quick Connect
Led Indicator:
No
Mounting:
N/A
Life Cycle:
Discontinued
3100-30T9999CG=CONTACTOR