help desk software
DATA SHEET

61795-1

TE Connectivity / AMP Brand

RING 18-14 AWG TPST .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
61795-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
9000
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
19.6 x 11.3 mm
Wire Size:
14-18 AWG
Color:
N/R
Operating Temperature:
N/A
RING 18-14 AWG TPST
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords:
617951
IN STOCK: 197,000
Can Ship immediately
Minimum Order:
9000
Multiple:
9000
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
9,000
$0.0265
$238.500
18,000
$0.0254
$457.200
27,000
$0.0251
$677.700
54,000
$0.0247
$1,333.800
108,000
$0.0245
$2,646.000
153,000
$0.0242
$3,702.600
252,000
$0.0240
$6,048.000
504,000 +
$0.0237
$11,944.800
Tools/3D Models