help desk software
DATA SHEET

61802-1

TE Connectivity / AMP Brand

SHUR PLUG .156 18-14 AWG PTPBR .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
61802-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12000
Package Type:
Reel
Type:
Shur-Plug
Gender:
PL
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
14-18 AWG
Color:
N/R
Operating Temperature:
N/A
TE Connectivity's / AMP Brand part 61802-1, also known as SHUR PLUG, is a high-quality electrical connector designed for optimal performance and secure connections. This connector is specifically designed for use with 18-14 AWG wires, ensuring compatibility with a wide range of applications. With advanced engineering and superior craftsmanship, this SHUR PLUG connector provides reliable and durable performance, making it suitable for various industrial and commercial applications. Upgrade your electrical system with TE Connectivity's / AMP Brand part 61802-1 for seamless connectivity and enhanced efficiency.
Product Highlights:
  • Pin
  • Pin Size = 3.96 mm
  • Non-Insulation Support
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords:
618021
IN STOCK: 56,000
Can Ship immediately
Minimum Order:
12000
Multiple:
12000
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
12,000
$0.0606
$727.200
36,000
$0.0582
$2,095.200
60,000
$0.0561
$3,366.000
108,000
$0.0553
$5,972.400
156,000
$0.0544
$8,486.400
252,000 +
$0.0536
$13,507.200
Tools/3D Models