help desk software

6-1825136-4

TE Connectivity / Amp Brand

A108SYZQ04

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
6-1825136-4
Alias/AKA:
A108SYZQ04
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Package Type:
Bag
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None (On)
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Long Baton Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 6.86 x 32.16 mm
Operating Temperature:
-30 to 85 °C
A108SYZQ04
Search Keywords:
618251364
IN STOCK: 505
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$5.359
$53.590
50
$3.745
$187.250
300
$3.346
$1,003.800
500
$3.159
$1,579.500
1,000
$3.064
$3,064.000
2,500
$2.954
$7,385.000
5,000
$2.854
$14,270.000
7,500 +
$2.831
$21,232.500
Please Note: Item may be subject to tariff fee if shipping within the United States