Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
61866-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1200
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
6-10 AWG
Color:
N/R
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 61866-1 is a high-quality crimp ring terminal designed for secure electrical connections. It is compatible with 10-6 AWG wire sizes, making it versatile for various applications. The terminal features a TPBR (Tin Plated Brass) construction, ensuring excellent conductivity and corrosion resistance. With its reliable crimp design, this ring terminal provides a strong and durable connection that will withstand demanding environments. Trust in TE Connectivity / AMP Brand 61866-1 for your electrical projects where a dependable and efficient crimp is required.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 5.00-15.00² [10-6] mm [AWG]
Search Keywords:
618661
IN STOCK:
40,800
Can Ship immediately
Minimum Order:
1200
Multiple:
1200
Factory Lead-Time
32 Weeks
Quantity
Unit Price
Ext. Price
1,200
$0.3544
$425.280
3,600
$0.3424
$1,232.640
6,000
$0.3317
$1,990.200
8,400
$0.3267
$2,744.280
10,800
$0.3218
$3,475.440
15,600
$0.3170
$4,945.200
25,200
$0.3122
$7,867.440
50,400
+
$0.3076
$15,503.040
DOWNLOADS