Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
61919-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
20000
Package Type:
Reel
Type:
Quick Disconnect Terminal
Gender:
RCP
Tab Size:
3.86 mm²
Stud Size:
N/A
Wire Size:
16-20 AWG
Color:
N/R
Operating Temperature:
N/A
187 FASTON REC 20-16 AWG BR
Product Highlights:
- Receptacle
- Tab Fit = 4.75 x 0.81 mm
- Board Mount = No
- Receptacle Style = Straight
- Insulation Support
Search Keywords:
619191
IN STOCK:
77,760
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
10000
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1197
$29.925
2,500
$0.1001
$250.250
5,000
$0.0991
$495.500
7,500
$0.0981
$735.750
10,000
$0.0971
$971.000
20,000
$0.0538
$1,076.000
30,000
$0.0533
$1,599.000
40,000
+
$0.0527
$2,108.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
3-640440-6
Wire-To-Board Connector - 22 AWG - 2.54 mm - 6 Contacts - Receptacle - MTA-100 Series - ID...
52420-3
TERMINAL,PIDG SPR SPD 16-14 6
643075-6
Strain Relief Cover - 6 Position - MTA-100 Series - Nylon - White.
221-412/VE00-2500
Conn Terminal Block F 2 POS ST Cable Mount 20A Bulk
108-0302-001
Red Banana Plug, Insulated, Round Solder/Solderless Hole