Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
62402-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
20000
Package Type:
Reel
Type:
Crimp Terminal
Gender:
F
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
18-22 AWG
Color:
N/A
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 62402-1 is a high-quality pin connector that is designed for use with .106 receiver terminals. It is compatible with 22-18 AWG wire sizes or 22 AWG PTPBR. This pin connector offers a reliable and secure connection for various applications, ensuring optimal electrical conductivity and excellent performance. It is manufactured by TE Connectivity, a trusted brand known in the industry for its superior quality and durability.
Product Highlights:
- Receptacle
- Pin Size = 2.69 mm
- Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords:
624021
IN STOCK:
31,200
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
10000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
100
$0.2703
$27.030
2,500
$0.2545
$636.250
5,000
$0.2507
$1,253.500
7,500
$0.2469
$1,851.750
10,000
$0.2432
$2,432.000
20,000
$0.2396
$4,792.000
30,000
$0.2360
$7,080.000
40,000
+
$0.2324
$9,296.000
Tools/3D Models
CUSTOMERS
ALSO BOUGHT
40-9750H
50 PIN D SUB-MINI HOOD
757
T-3 1/4 Bayonet Lamp
3-640440-4
04P MTA100 CONN ASSY 22AWG RED
KU325N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 25A/600V(Knf320N)
G7L-1A-TUB-J-CB-DC12
Electromechanical Relay 12VDC 75Ohm 30A SPST-NO (( 68.5mm 33.5mm 47mm)) Bracket General Pu...