help desk software
DATA SHEET

62530-1

TE Connectivity / AMP Brand

FF 250 REC 18-14AWG BR

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
62530-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
12000
Package Type:
Reel
Type:
Quick Disconnect Terminal
Gender:
F
Tab Size:
5.14 mm²
Dimension:
19.05 x 7.62 mm
Wire Size:
14-18 AWG
Life Cycle:
Discontinued & Replaced
FF 250 REC 18-14AWG BR
Search Keywords:
625301
  This product is discontinued, but still in stock
IN STOCK: 32,650
Can Ship immediately
Minimum Order:
12000
Multiple:
12000
Enter Quantity
Quantity
Unit Price
Ext. Price
12,000
$0.1044
$1,252.800
36,000
$0.0976
$3,513.600
60,000
$0.0966
$5,796.000
108,000
$0.0961
$10,378.800
156,000 +
$0.0956
$14,913.600
RECOMMENDED REPLACEMENT
42281-1
42281-1
VIEW PRODUCT
Tools/3D Models
Product Guides