help desk software
DATA SHEET

62613-2

TE Connectivity / AMP Brand

RING .190 12-10 AWG 0245 TPCRS .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
62613-2
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1800
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Wire Size:
10-12 AWG
Color:
N/R
Operating Temperature:
N/A
RING .190 12-10 AWG 0245 TPCRS
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
Search Keywords:
626132
IN STOCK: 84,600
Ships today, if you order in
Minimum Order:
1800
Multiple:
1800
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,800
$0.1349
$242.820
3,600
$0.1294
$465.840
5,400
$0.1275
$688.500
9,000
$0.1256
$1,130.400
25,200
$0.1079
$2,719.080
50,400
$0.0938
$4,727.520
100,800
$0.0837
$8,436.960
151,200 +
$0.0824
$12,458.880
Tools/3D Models