Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
62754-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
N/R
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 62754-1 is a reliable and high-quality splice designed for a wide range of applications. With a short description SPLICE 14000-30000 .030 BR, this splice is specifically engineered to accommodate wire sizes ranging from 14,000 to 30,000 AWG with a thickness of 0.030 inches. Made with durable materials and precise manufacturing, this splice ensures a secure and long-lasting connection for your electrical needs. Trust TE Connectivity / AMP Brand part 62754-1 for superior performance and peace of mind.
Product Highlights:
- Splice
- Non-Insulation Support
- Wire/Cable Type = Regular Wire
- Wire Range = 14000 - 30000 CMA
- With Serrations
Search Keywords:
627541
IN STOCK:
54,000
Ships today, if you order in
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.0978
$195.600
4,000
$0.0943
$377.200
6,000
$0.0929
$557.400
8,000
$0.0909
$727.200
26,000
$0.0882
$2,293.200
50,000
$0.0859
$4,295.000
100,000
$0.0846
$8,460.000
150,000
+
$0.0833
$12,495.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1-967630-1
FLA STEGEHZ
1-917807-2
DYNAMIC D-5200M REC HSG 4P X-X
144432-1
JPT F REC 2.8 Contact SRC Sn
316041-6
Heavy Duty Connector Contact - Dynamic D-5000 Series - Socket - 10 AWG - Crimp - Copper Al...
180351-1
Quick Disconnect - Female - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 10...