help desk software
DATA SHEET

63130-3

TE Connectivity / AMP Brand

SPLICE REC. 1500-5000 .020 TPBR .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
63130-3
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
7500
Package Type:
Reel
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
N/R
Operating Temperature:
N/A
The TE Connectivity/AMP Brand part 63130-3 is a splice connector that is designed for use with wires ranging from 1500 to 5000 AWG size. It allows for a quick and reliable connection, making it ideal for various applications. This splice connector features a tin-plated brass body for enhanced durability and effectively conducts electricity. With its compact size of 0.020 TPBR, it can be easily installed in tight spaces. Choose the TE Connectivity/AMP Brand part 63130-3 for high-quality and efficient wire splicing.
Product Highlights:
  • Splice
  • Non-Insulation Support
  • Wire/Cable Type = Regular Wire
  • Wire Range = 1500 - 5000 CMA
  • With Serrations
Search Keywords:
631303
IN STOCK: 67,500
Ships today, if you order in
Minimum Order:
7500
Multiple:
7500
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
7,500
$0.0976
$732.000
15,000
$0.0937
$1,405.500
30,000
$0.0907
$2,721.000
52,500
$0.0898
$4,714.500
105,000
$0.0889
$9,334.500
150,000 +
$0.0880
$13,200.000
Tools/3D Models