Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6-338314-2
RoHS:
Yes
HTS:
8536698000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
45
Package Type:
Tray
Type:
D-Subminiature
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Termination Method:
Solder
Shell Size:
2
Number of Contacts:
15
Contact Plating:
Gold over Nickel
Operating Temperature:
-55 to 105 °C
15POS.HD20 REC.ASSY
Product Highlights:
- 15 Positions
- Connector Style = Receptacle
- PCB Mount Angle = Vertical
- Product Series = HDP-20
- With Mating Connector Lock
Search Keywords:
63383142
IN STOCK:
0
On Order:
720
can ship 1/2/25
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
180
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
5
$12.91
$64.550
50
$12.72
$636.000
100
$12.53
$1,253.000
180
$12.34
$2,221.200
360
$6.53
$2,350.800
540
$4.60
$2,484.000
720
+
$4.50
$3,240.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Accessories
747531-8
KIT,PLUG,15P,HDE,SHLD HDWRE
1-745494-7
PLUG ASSY,15P,HDE,MS
1-745494-5
D Sub Connector - DB15 - 15 Contacts - Plug - IDC / IDT - DA - Amplimite HDE-20 Series - M ...
1-747946-5
KIT,PLUG,15P,HDE,SHLD ENCLSRE
1658608-3
D Sub Connector - DB15 - 15 Contacts - Plug - IDC / IDT - DA - Amplimite HDF-20 Series - M ...
1658613-3
D Sub Connector - DB15 - 15 Contacts - Plug - IDC / IDT - DA - Amplimite HDF-20 Series - M ...