help desk software

63414-1

TE Connectivity / AMP Brand

SPLICE 9000-16000 .031 TPST .. see full description

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
63414-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
3500
Package Type:
Reel
Type:
Splice Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
N/A
Color:
N/R
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 63414-1 is a high-quality splice designed for a wide range of applications. With its convenient TPST configuration, it allows for easy and secure wire connections. This splice is capable of handling voltage levels between 9000 to 16000, making it suitable for various industrial and commercial electrical systems. Specifically engineered for wires with a thickness of 0.031 inches, this connector ensures a reliable and efficient connection. Trust TE Connectivity / AMP Brand part 63414-1 for all your splicing needs.
Product Highlights:
  • Splice
  • Non-Insulation Support
  • Wire/Cable Type = Regular Wire
  • Wire Range = 9000 - 16000 CMA
  • With Serrations
Search Keywords:
634141
IN STOCK: 52,500
Can Ship immediately
Manufacturer Stock:
168,000   can ship 10/28/24
Minimum Order:
3500
Multiple:
3500
Factory Lead-Time
32 Weeks can ship 5/23/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
3,500
$0.0530
$185.500
7,000
$0.0525
$367.500
10,500
$0.0501
$526.050
28,000
$0.0495
$1,386.000
52,500
$0.0490
$2,572.500
101,500
$0.0485
$4,922.750
150,500
$0.0480
$7,224.000
252,000 +
$0.0475
$11,970.000