Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6345055-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
11
Package Type:
Tube
Type:
Hard Metric
Gender:
M
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2 mm
Number of Contacts:
110
Termination Method:
PRESS FIT
Operating Temperature:
N/A
Z-PACK/A RAMH.110P.
Product Highlights:
- Connector
- Connector Type = Type A
- Plug
- Interface Type = 2mm HM
- Contact Type = Signal
Search Keywords:
63450551
IN STOCK:
11
Ships today, if you order in
MOQ for out of Stock Qty:
124
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$47.98
$47.980
25
$30.32
$758.000
50
$29.40
$1,470.000
124
$28.96
$3,591.040
248
$28.52
$7,072.960
372
$28.09
$10,449.480
495
+
$27.67
$13,696.650
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides