help desk software
DATA SHEET

63482-1

TE Connectivity / AMP Brand

RING 18-14 AWG TPSTL .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
63482-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
8000
Package Type:
Reel
Type:
Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
4.82 mm
Dimension:
19.61 x 11.3 mm
Wire Size:
14-18 AWG
Color:
N/R
Operating Temperature:
N/A
TE Connectivity / AMP Brand part 63482-1 is a TPSTL (Tin Plated Solid Tail) ring terminal designed to securely connect wires in electrical applications. It is specifically designed for use with 18-14 AWG (American Wire Gauge) wires, making it suitable for a range of wire sizes. With its reliable tin plating, this ring terminal provides excellent corrosion resistance and conductivity, ensuring a long-lasting and efficient connection. Whether used in industrial, automotive, or household electrical projects, the TE Connectivity / AMP Brand part 63482-1 offers a reliable and durable solution for wire connections.
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords:
634821
IN STOCK: 112,024
Ships today, if you order in
Minimum Order:
8000
Multiple:
8000
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
8,000
$0.0529
$423.200
16,000
$0.0488
$780.800
32,000
$0.0424
$1,356.800
56,000
$0.0410
$2,296.000
104,000
$0.0405
$4,212.000
152,000
$0.0400
$6,080.000
256,000
$0.0396
$10,137.600
504,000 +
$0.0392
$19,756.800
Tools/3D Models