Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
6364288-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
63
Package Type:
Pack
Connector Contact Density:
Standard
Circuit Application:
Signal
Contact Current Rating (Max):
1.5 A
Connector Product Type:
Connector Assembly
Connector Mounting Type:
Panel Mount
Connector & Contact Terminates To:
Printed Circuit Board
Contact Base Material:
Phosphor Bronze
Connector Profile:
Standard
Connector Height:
.525 in, 13.34 mm
Centerline (Pitch):
.04 in, 1.02 mm
IMJ,1X1,PNL GRD,RJ11BLOCK,NOLOGO
Search Keywords:
63642884
IN STOCK:
1,386
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
552
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
10
$3.48
$34.800
100
$3.00
$300.000
250
$2.86
$715.000
552
$2.57
$1,418.640
1,103
$2.42
$2,669.260
1,654
$2.38
$3,936.520
2,205
+
$2.35
$5,181.750
Please Note:
Item may be subject to tariff fee if shipping within the United States