Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
6364306-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Box
Type:
VHDCI
Body Orientation:
Right Angle
Mounting:
Through Hole
Gender:
RCP
Termination Method:
Solder
Number of Contacts:
68/68
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
.8MM CHAMP STACK ASSY W/COVER
Product Highlights:
- Mating Type = Receptacle
- Number of Positions = 68
- Terminate To Printed Circuit Board
- PCB Mount Style = Thru Hole
- Right Angle Mount Angle
Search Keywords:
63643061
IN STOCK:
0
MOQ for out of Stock Qty:
63
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
63
$63.85
$4,022.550
125
$34.07
$4,258.750
188
$23.91
$4,495.080
250
+
$23.43
$5,857.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS