help desk software
DATA SHEET

638551-1

TE Connectivity / AMP Brand

CONTACT,FEMALE,0.64MM,SN,18-20 .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
638551-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
7000
Package Type:
Pack
Contact Type:
N/A
Gender:
SKT
Contact Size:
N/A
Wire Size:
22 AWG
Contact Material:
Brass
Contact Plating:
Pre-Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
The TE Connectivity / AMP Brand part 638551-1 is a high-quality female contact designed for reliable and efficient electrical connections. With a contact pitch of 0.64mm, it is ideal for applications requiring a compact yet robust terminal. The contact is made from durable materials and features a protective tin-plated surface for enhanced corrosion resistance. It is rated for use with wire gauges ranging from 18 to 20, offering versatility and compatibility with various wire sizes. Whether used in automotive, industrial, or telecommunications applications, this contact ensures secure and low-resistance connections.
Product Highlights:
  • Contact
  • Contact Type = Receptacle
  • Mount = Wire Crimp
  • Wire Range = 0.50-0.90² [20-18] mm [AWG]
  • Pre-Tin Contact Mating Area Plating Material
Search Keywords:
6385511
IN STOCK: 17,433
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.1048
$26.200
2,500
$0.0793
$198.250
7,000
$0.0773
$541.100
14,000
$0.0765
$1,071.000
28,000
$0.0757
$2,119.600
56,000
$0.0749
$4,194.400
105,000
$0.0742
$7,791.000
154,000 +
$0.0735
$11,319.000
Tools/3D Models