help desk software
DATA SHEET

640347-1

TE Connectivity / AMP Brand

Contact SKT Crimp ST Cable Mount

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
640347-1
RoHS:
Yes
HTS:
8538908140
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Bag
Contact Type:
Signal
Gender:
SKT
Contact Size:
N/A
Wire Size:
18-24 AWG
Contact Material:
Brass
Contact Plating:
Pre-Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount
Search Keywords:
6403471
IN STOCK: 4,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2500
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.1599
$39.975
500
$0.1560
$78.000
1,000
$0.1221
$122.100
2,500
$0.1060
$265.000
5,000
$0.0963
$481.500
7,500
$0.0940
$705.000
10,000 +
$0.0926
$926.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides