Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
640443-7
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bag
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
7
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
07P MTA100 CONN ASSY GRN
Product Highlights:
- MTA-100 Connectors
- 7 Positions
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,628
Can Ship immediately
Minimum Order:
500
Multiple:
500
Quantity
Unit Price
Ext. Price
500
$0.2596
$129.800
1,000
$0.2467
$246.700
1,500
$0.2343
$351.450
2,000
$0.2226
$445.200
2,500
$0.2067
$516.750
5,000
$0.1972
$986.000
10,000
$0.1908
$1,908.000
25,000
+
$0.1590
$3,975.000
Product Guides
Accessories
58246-1
Tool Terminating Head For Rectangular IDC Connectors - 22 to 28 AWG.
58579-1
MTA 100 MANUAL TOOL ASSEMBLY DISCRETE
640452-7
07P MTA100 HDR ASSY SQ STR
640453-7
07P MTA100 HDR ASSY SQ R/A
640454-7
07P MTA100 HDR ASSY SQ STR POL
640455-7
07P MTA100 HDR ASSY SQ R/A POL
640456-7
Wire-To-Board Connector - Vertical - 2.54 mm - 7 Contacts - Header - MTA-100 Series - Thro ...
640457-7
07P MTA100 HDR ASSY SQ R/A F/L
643698-6
Conn Wire to Board HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Package
2-644486-7
07P MTA100 SHRDED HDR ASSY SN
2-644488-7
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Carton
2-644861-7
07P MTA100 SHRD HDR,W/O PEG SN
3-644456-7
Board-To-Board Connector - Straight - 2.54 mm - 7 Contacts - Header - MTA-100 Series - Sol ...
3-644457-7
07P MTA100 HDR ASSY R/A NARROW
3-644694-7
MTA-100 HEADER ASSEMBLY,NARROW, .025 SQUARE RIGHT ANGLE POST WITH RETENTIVE LEGS,TIN PLATE ...
3-647000-7
07P MTA100 PSTD CONN ASSY LF
3-647002-7
07P MTA100 PSTD CONN ASSY LF
3-647050-7
MTA-100 HEADER ASSY,HIGH TEMPERATURE FRICTION LOCK,.025 SQUARE,
3-647166-7
7P MTA100 HDR ASSY,SM,FL,LF
3-647630-7
07P MTA100 HRD ASSY F/L LF
644877-7
07P MTA100 HDR ASY POL,RET BND