Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
640498-4
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Package Type:
Bag
Type:
Rectangular
Mounting:
Through Hole
Body Orientation:
Straight
Gender:
RCP
Pitch:
4.19 mm
Termination Method:
Solder
Number of Contacts:
3
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
9/Contact A
Operating Temperature:
-55 to 85 °C
03P MR HDR ASSY V0
Product Highlights:
- Header
- Number of Circuits = 3
- 4.19 mm Centerline, Matrix
- In-Line Contact Layout
- Mount = PCB Thru Mount
Search Keywords:
6404984
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
200
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
5
$7.544
$37.720
25
$6.407
$160.175
200
$5.915
$1,183.000
400
$5.722
$2,288.800
600
$5.530
$3,318.000
1,000
$4.935
$4,935.000
2,600
$4.910
$12,766.000
5,000
+
$4.886
$24,430.000