Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
640500-3
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Package Type:
Bag
Type:
Rectangular
Mounting:
Through Hole
Body Orientation:
Straight
Gender:
RCP
Pitch:
4.19 mm
Termination Method:
Solder
Number of Contacts:
6
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
9/Contact A
Operating Temperature:
-55 to 105 °C
06P MR HDR ASSY V0
Product Highlights:
- Header
- Number of Circuits = 6
- 4.19 x 4.19 mm Centerline, Matrix
- Matrix Contact Layout
- Mount = PCB Thru Mount
Search Keywords:
6405003
IN STOCK:
2,390
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$5.334
$26.670
50
$4.107
$205.350
200
$3.620
$724.000
400
$3.601
$1,440.400
600
$3.366
$2,019.600
1,000
$3.006
$3,006.000
2,600
$2.849
$7,407.400
5,000
+
$2.835
$14,175.000