Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
640505-4
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
Package Type:
Bag
Type:
Rectangular
Mounting:
Through Hole
Body Orientation:
Straight
Gender:
RCP
Pitch:
4.19 mm
Termination Method:
Solder
Number of Contacts:
24
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
9/Contact A
Operating Temperature:
-55 to 105 °C
24P MR HDR ASSY V0
Product Highlights:
- Header
- Number of Circuits = 24
- 4.19 x 4.19 mm Centerline, Matrix
- Matrix Contact Layout
- Mount = PCB Thru Mount
Search Keywords:
6405054
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
200
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
200
$109.20
$21,840.000
400
$55.77
$22,308.000
600
$37.96
$22,776.000
800
+
$37.21
$29,768.000
DOWNLOADS