640620-7
TE Connectivity / AMP BrandConn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
640620-7
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
7
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 7
- Mating Type = Receptacle
- Connector Type = Feed Thru
- Wire-to-Board Application
Search Keywords:
6406207
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
776
Can Ship immediately
Minimum Order:
80
Quantity
Unit Price
Ext. Price
80
$1.3200
$105.600
200
$0.7640
$152.800
350
$0.2880
$100.800
750
$0.2580
$193.500
1,500
$0.2313
$346.950
3,000
+
$0.2201
$660.300
Product Guides