640901-2
TE Connectivity / AMP BrandConn Power SKT 5 POS 6.35mm Solder ST Thru-Hole 5 Terminal 1 Port .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
640901-2
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Power
Body Orientation:
Straight
Mounting:
Through Hole
Gender:
SKT
Number of Contacts:
5
Termination Method:
Solder
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
19/Contact A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn Power SKT 5 POS 6.35mm Solder ST Thru-Hole 5 Terminal 1 Port
Product Highlights:
- Header
- Universal MATE-N-LOK
- Not CompactPCI
- 6.35 mm Centerline, Matrix
- Number of Circuits = 5
Search Keywords:
6409012
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
10
Ships today, if you order in
Product Guides