help desk software
DATA SHEET

641120-4

TE Connectivity / AMP Brand

Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
641120-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.96 mm
Number of Contacts:
4
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
7/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole
Search Keywords:
5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
  This product is discontinued, but still in stock
IN STOCK: 3,029
Ships today, if you order in
Minimum Order:
30
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2.737
$2.737
30
$2.488
$74.640
150
$2.020
$303.000
250
$1.612
$403.000
500
$1.532
$766.000
1,000
$1.438
$1,438.000
2,000
$1.326
$2,652.000
2,500
$1.236
$3,090.000
5,000 +
$1.166
$5,830.000
RECOMMENDED REPLACEMENT
3-641120-4
3-641120-4
VIEW PRODUCT
Tools/3D Models
Product Guides