641148-2
TE Connectivity / AMP BrandConn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
641148-2
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
3.96 mm
Number of Contacts:
2
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
7/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 2
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords:
6411482
This product is discontinued, but still in stock
IN STOCK:
1,880
Can Ship immediately
Minimum Order:
500
Multiple:
500
Quantity
Unit Price
Ext. Price
500
$1.670
$835.000
1,000
$1.635
$1,635.000
2,000
$1.619
$3,238.000
4,000
+
$1.603
$6,412.000
Product Guides
Accessories
58247-1
Terminating Head for MTA-156 Closed End Receptacle Connectors. Used with 58074-1 (Manual) ...
58247-2
MTA 156 CRIMP HEAD PRODUCTION DISCRETE
58247-3
MTA 156 CRIMP HEAD PRODUCTION RBBN CABLE
59804-1
MAINTENANCE TOOL
641119-2
02P MTA156 HDR ASSY FL/ST 15AU
3-641119-2
02P MTA156 HDR ASSY FL/ST LF
641120-2
Conn Wire to Board HDR 2 POS 3.96mm Solder ST Thru-Hole
3-641120-2
02P MTA156 HDR ASSY FL/ST LF
3-641121-2
02P MTA156 HDR ASSY FL/RA LF
3-644766-2
02P MTA156 HDR ASSY STR SQ LF
3-643995-2
02P MTA156 PSTD CONN 22AWG LF
3-644768-2
02P MTA156 HDR ASSY F/L SQ LF
3-647476-2
02P MTA156 PSTD CONN 18AWG LF
643995-2
02P MTA156 PSTD CONN CE 22AWG