641190-4
TE Connectivity / AMP BrandConn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
641190-4
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 4
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords:
6411904
This product is discontinued, but still in stock
IN STOCK:
60
Ships today, if you order in
You may purchase in-stock quantity up to 60
Minimum Order:
500
Available in less than min:
60
Multiple:
500
Quantity
Unit Price
Ext. Price
1
$2.046
$2.046
500
$1.860
$930.000
1,000
$1.760
$1,760.000
1,500
$1.080
$1,620.000
2,000
$0.860
$1,720.000
2,500
+
$0.840
$2,100.000
Product Guides
Accessories
58246-1
Tool Terminating Head For Rectangular IDC Connectors - 22 to 28 AWG.
58579-1
MTA 100 MANUAL TOOL ASSEMBLY DISCRETE
3-641127-4
04P MTA100 HDR ASSY FL/RA LF
3-647078-4
04P MTA100 HDR HT FL 15AU LF
641127-4
MTA, CST-100 II, MT-6 and SL Connectors and Headers
3-641126-4
Header - Male Pin - 4 Position - 1 Row - 0.100"(2.54mm) Pitch - 0.140" (3.56mm) Contact Le ...
3-647016-4
04P MTA100 PSTD CONN ASSY LF
3-647167-4
04P MTA100 HDR ASSY SM 15AU LF
641126-4
MTA100 HDR ASSY, FRICTION LOCK, NOTCHED, .025 SQUARE STRAIGHT POST,
647016-4
04P MTA100 PSTD CONN ASSY 15AU
647078-4
MTA-100 HEADER ASSY,HIGH TEMPERATURE FRICTION LOCK,.025 SQUARE,