Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
641214-7
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
7
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn Wire to Board HDR 7 POS 2.54mm Solder RA Thru-Hole
Search Keywords:
6412147
This product is discontinued, but still in stock
IN STOCK:
427
Can Ship immediately
Minimum Order:
20
Quantity
Unit Price
Ext. Price
20
$2.450
$49.000
25
$2.299
$57.475
100
$2.184
$218.400
125
$2.075
$259.375
250
$1.556
$389.000
375
$1.383
$518.625
500
+
$1.356
$678.000
Product Guides
Accessories
641237-7
Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Loose Piece
3-641237-7
07P MTA100 CONN ASSY RED 30AU
3-641238-7
07P MTA100 CONN ASSY NATL 30AU
3-641239-7
07P MTA100 CONN ASSY BLU LF
3-641240-7
07P MTA100 CONN ASSY GRN LF
641239-7
07P MTA100 CONN ASSY BLU 30AU
3-644020-7
07P MTA100 CONN ASSY 30AU
3-644042-7
07P MTA100 CONN ASSY LF
644020-7
MTA 100 CONNECTOR ASSEMBLY, 24 AWG, STANDARD
644042-7
07P MTA100 CONN ASSY 30AU
1375820-7
CST-100 II HOUSING 7 POS