Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
641218-2
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
3.96 mm
Number of Contacts:
2
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
7/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Bag
Search Keywords:
6412182
This product is discontinued, but still in stock
IN STOCK:
575
Can Ship immediately
Minimum Order:
25
Quantity
Unit Price
Ext. Price
25
$3.84
$96.000
100
$3.26
$326.000
250
$3.22
$805.000
500
$2.90
$1,450.000
1,000
$2.87
$2,870.000
2,500
$2.84
$7,100.000
5,000
$2.81
$14,050.000
7,500
+
$2.78
$20,850.000
Product Guides