Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
641218-4
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
3.96 mm
Number of Contacts:
4
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
7/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn IDC Connector F 4 POS 3.96mm IDT RA Cable Mount
Search Keywords:
5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
This product is discontinued, but still in stock
IN STOCK:
38
Ships today, if you order in
You may purchase in-stock quantity up to 38
Minimum Order:
250
Available in less than min:
38
Multiple:
250
Quantity
Unit Price
Ext. Price
1
$4.356
$4.356
250
$3.960
$990.000
500
$3.770
$1,885.000
1,000
$3.570
$3,570.000
2,000
+
$3.390
$6,780.000
Product Guides
Accessories
58247-1
Terminating Head for MTA-156 Closed End Receptacle Connectors. Used with 58074-1 (Manual) ...
58247-2
MTA 156 CRIMP HEAD PRODUCTION DISCRETE
58247-3
MTA 156 CRIMP HEAD PRODUCTION RBBN CABLE
59804-1
MAINTENANCE TOOL
3-641202-4
04P MTA156 HDR ASSY PL 30AU LF
3-641208-4
Wire-To-Board Connector - 3.96 mm - 4 Contacts - Header - MTA-156 Series - Through Hole - ...
3-641209-4
04P MTA156 HDR ASSY FL ST LF
641208-4
04P MTA156 HDR ASSY FL ST 30AU
641209-4
04P MTA156 HDR ASSY FL ST 30AU
641210-4
MTA-.156 HEADER ASSEMBLY, FRICTION LOCK, RIGHT ANGLE, FRONT BEND .045 SQUARE POST, .000030 ...
3-641210-4
04P MTA156 HDR FLRA FB 30AU LF
3-644631-4
04P MTA156 HDR ASSY STR LF
3-644633-4
04P MTA156 HDR ASSY R/A LF
3-644759-4
04P MTA156 HDR ASSY STR LF
3-644760-4
04P MTA156 HDR ASSY FL ST LF
3-644761-4
04P MTA156 HDR ASSY R/A F/L LF
3-644807-4
04P MTA156 PSTD CONN 18AWG LF
3-644809-4
04P MTA156 PSTD CONN 22AWG LF