641219-3
TE Connectivity / AMP BrandConn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
641219-3
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
3.96 mm
Number of Contacts:
3
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
7/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 3
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords:
5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
This product is discontinued, but still in stock
IN STOCK:
11
Ships today, if you order in
You may purchase in-stock quantity up to 11
Minimum Order:
500
Available in less than min:
11
Multiple:
500
Quantity
Unit Price
Ext. Price
1
$2.002
$2.002
500
$1.820
$910.000
1,000
$1.120
$1,120.000
2,000
$0.890
$1,780.000
4,000
+
$0.870
$3,480.000
Product Guides
Accessories
58247-1
Terminating Head for MTA-156 Closed End Receptacle Connectors. Used with 58074-1 (Manual) ...
58247-2
MTA 156 CRIMP HEAD PRODUCTION DISCRETE
58247-3
MTA 156 CRIMP HEAD PRODUCTION RBBN CABLE
59804-1
MAINTENANCE TOOL
3-641202-3
03P MTA156 HDR ASSY PL 30AU LF
3-641208-3
Wire-To-Board Connector - 3.96 mm - 3 Contacts - Header - Through Hole - 1 Rows.
3-641209-3
Rectangular Power Connector - Header - Male Pin - 3 Positions - 0.156" (3.96mm) Pitch - 3 ...
641208-3
03P MTA156 HDR ASSY FL ST 30AU
641209-3
03P MTA156 HDR ASSY FL ST 30AU
641210-3
MTA-.156 HEADER ASSEMBLY, FRICTION LOCK, RIGHT ANGLE, FRONT BEND .045 SQUARE POST, .000030 ...
3-641210-3
Rectangular Power Connector - Header - Plug - Wire-to-Board - 3 Position - 0.156" Pitch -F ...
3-644631-3
03P MTA156 HDR ASSY STR LF
3-644633-3
03P MTA156 HDR ASSY R/A LF
3-644759-3
03P MTA156 HDR ASSY STR LF
3-644760-3
03P MTA156 HDR ASSY FL ST LF
3-644761-3
03P MTA156 HDR ASSY R/A F/L LF
644631-3
Conn Wire to Board HDR 3 POS 3.96mm Solder ST Thru-Hole
644807-3
Conn IDC Connector M 3 POS 3.96mm IDT RA Cable Mount
3-644807-3
03P MTA156 PSTD CONN 18AWG LF
3-644809-3
03P MTA156 PSTD CONN 22AWG LF
3-644812-3
03P MTA156 PSTD CONN 18AWG LF