help desk software
DATA SHEET

641237-2

TE Connectivity / AMP Brand

Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
641237-2
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn IDC Connector F 2 POS 2.54mm IDT RA Cable Mount Loose Piece
Product Highlights:
  • MTA-100 Connectors
  • Number of Positions = 2
  • Mating Type = Receptacle
  • Connector Type = Closed End
  • Wire-to-Board Application
Search Keywords:
6412372
  This product is discontinued, but still in stock
IN STOCK: 2
Ships today, if you order in
You may purchase in-stock quantity up to 2
Minimum Order:
500
Available in less than min:
2
Multiple:
500
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.122
$1.122
500
$1.020
$510.000
1,000
$0.970
$970.000
1,500
$0.920
$1,380.000
2,500
$0.570
$1,425.000
4,000
$0.448
$1,792.000
5,000 +
$0.439
$2,195.000
RECOMMENDED REPLACEMENT
3-641237-2
3-641237-2
VIEW PRODUCT
Tools/3D Models
Product Guides