641237-8
TE Connectivity / AMP BrandConn IDC Connector F 8 POS 2.54mm IDT RA Cable Mount Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
641237-8
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Package
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
8
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn IDC Connector F 8 POS 2.54mm IDT RA Cable Mount Loose Piece
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 8
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords:
5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
This product is discontinued, but still in stock
IN STOCK:
485
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$4.71
$47.100
25
$3.73
$93.250
100
$3.01
$301.000
500
$2.86
$1,430.000
1,000
$2.83
$2,830.000
1,500
$2.80
$4,200.000
2,000
+
$2.77
$5,540.000
DOWNLOADS
Accessories
58246-1
Tool Terminating Head For Rectangular IDC Connectors - 22 to 28 AWG.
58579-1
MTA 100 MANUAL TOOL ASSEMBLY DISCRETE
3-641216-8
08P MTA100 HDR ASSY FL/RA LF
641216-8
MTA-100 HDR ASSY, FRICTION LOCK, NOTCHED, .025 SQUARE
3-641212-8
08P MTA100 HDR ASSY PL RA LF
2-644489-8
MTA-100 SHROUDED HEADER ASSEMBLY, FRICTION LOCK,RIGHT ANGLE POST, .000030 GOLD
2-644487-8
08P MTA100 SHRD HDR ASSY 30AU
3-641215-8
08P MTA100 HDR ASSY FL/ST 30AU
3-647116-8
08P MTA100 HDR HT FL 30AU LF
3-647168-8
08P MTA100 HDR ASSY SM 30AU LF
641213-8
08P MTA100 HDR ASSY PO/ST 30AU
641215-8
08P MTA100 HDR ASSY FL/ST 30AU