641238-6
TE Connectivity / AMP BrandConn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
641238-6
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
6
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn IDC Connector F 6 POS 2.54mm IDT RA Cable Mount Loose Piece
Product Highlights:
- Connector
- 6 Positions
- Connector Type = Receptacle
- Connector Style = Closed End
- MTA-100 Product Line
Search Keywords:
6412386
This product is discontinued, but still in stock
IN STOCK:
1,357
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.856
$38.560
25
$3.348
$83.700
100
$2.837
$283.700
250
$2.809
$702.250
500
$2.527
$1,263.500
1,000
$2.502
$2,502.000
4,500
$2.477
$11,146.500
10,000
+
$2.452
$24,520.000
Product Guides
Accessories
3-641213-6
06P MTA100 HDR ASSY PO/ST LF
3-647117-6
06P MTA100 HDR HT FL 30AU LF
2-644489-6
06P MTA100 SHRD HDR R/A 30AU L
647116-6
MTA-100 HEADER ASSY,HIGH TEMPERATURE FRICTION LOCK,.025 SQUARE,
641213-6
MTA-100 HEADER ASSEMBLY, POLARIZED, NOTCHED, .025 SQUARE STRAIGHT POST, .000030 GOLD PLATE ...
644884-6
06P MTA100 HDR ASSY,NARROW AU
2-644487-6
06P MTA100 SHRD HDR ASSY 30AU
641215-6
06P MTA100 HDR ASSY FL/ST 30AU
641216-6
MTA-100 HDR ASSY, FRICTION LOCK, NOTCHED, .025 SQUARE
647168-6
MTA-100 HEADER ASSEMBLY, SURFACE MOUNT, FRICTION LOCK, .025 SQUARE STRAIGHT
644487-6
06P MTA100 SHRD HDR ASSY 30AU
3-647168-6
06P MTA100 HDR ASSY SM 30AU LF
3-641214-6
06P MTA100 HDR ASSY PO/RA LF
3-641215-6
Wire-To-Board Connector - 2.54 mm - 6 Contacts - Header - MTA-100 Series - Through Hole - ...
3-641216-6
06P MTA100 HDR ASSY FL/RA LF
3-647116-6
06P MTA100 HDR HT FL 30AU LF